Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- RS Stock No.:
- 193-007
- Mfr. Part No.:
- HDB-15PFFS-SL8001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.14
(exc. GST)
$21.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.14 |
| 10 - 24 | $17.60 |
| 25 + | $15.51 |
*price indicative
- RS Stock No.:
- 193-007
- Mfr. Part No.:
- HDB-15PFFS-SL8001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Threaded Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Screw | |
| Housing Material | Nylon Fibreglass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | HDB | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Threaded Mount | ||
Connector Gender Female | ||
Mounting Hardware Screw | ||
Housing Material Nylon Fibreglass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series HDB | ||
- COO (Country of Origin):
- CN
The Amphenol D Sub High Density connector is a metal, 2A rated connector with 15 pins and female contacts. It features a straight design without a board lock, screw thread for secure attachment, and solder termination for reliable and durable connections in various electronic and industrial applications.
IP68 protection rated
Related links
- Amphenol Industrial HDB 15 Way Straight 2.29 mm Pitch Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 25 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial SDB 15 Way Straight Panel Mount D-Sub Connector
- CONEC 163A162 15 Way Straight Threaded Mount D-Sub Connector Male
- CONEC 163A161 15 Way Straight Threaded Mount D-Sub Connector, with Plug Male
