Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- RS Stock No.:
- 192-999
- Mfr. Part No.:
- HDB-26BMMA-SL7001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $13.00
View bulk pricing optionsSubtotal (1 unit)*
$16.26
(exc. GST)
$17.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.26 | - |
| 10 + | $14.96 | $13.00 |
*price indicative
- RS Stock No.:
- 192-999
- Mfr. Part No.:
- HDB-26BMMA-SL7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | Threaded Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| Housing Material | ABS | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | HDB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type Threaded Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
Housing Material ABS | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series HDB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol D Sub High Density connector is a metal, 2A rated connector with 26 pins and male contacts. It features a straight design, screw thread for secure attachment, and solder termination for reliable connections. Field installable, it supports cable diameters ranging from 6.0 to 10.0mm diameter, making it ideal for versatile and durable connections in electronic and industrial applications.
IP67 protection rated
Related links
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 25 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 15 Way Straight 2.29 mm Pitch Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 25 Way Straight Cable D-Sub Connector, with Screw Male
- CONEC 163A162 15 Way Straight Threaded Mount D-Sub Connector Male
- CONEC 163A161 9 Way Straight Threaded Mount D-Sub Connector, with Plug Male
