Amphenol Industrial HDB 25 Way Straight Threaded Mount D-Sub Connector, with Screw Male

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$15.56

(exc. GST)

$17.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.56-
10 - 24$14.318%
25 +$12.6218%

*price indicative

RS Stock No.:
193-000
Mfr. Part No.:
SDB-25BMMA-SL7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Straight

Mount Type

Threaded Mount

Connector Gender

Male

Mounting Hardware

Screw

Voltage

500V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

HDB

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol D Sub Standard Connector is a 25 pin male connector made of metal, rated for 5A. It features male contacts and a straight orientation with a screw thread for secure installation. Designed for soldering, this connector ensures reliable, stable electrical connections in various applications, offering durability and performance in demanding environments.

IP67 protection rated

Field installable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy