Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- RS Stock No.:
- 193-005
- Mfr. Part No.:
- HDB-26BFFA-SL7001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$16.06
(exc. GST)
$17.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.06 | - |
| 10 - 24 | $14.75 | 8% |
| 25 + | $13.00 | 19% |
*price indicative
- RS Stock No.:
- 193-005
- Mfr. Part No.:
- HDB-26BFFA-SL7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | Threaded Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| Housing Material | ABS | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | HDB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type Threaded Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
Housing Material ABS | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series HDB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol D Sub High Density Connector is a 26 pin female connector made of metal with a 2A current rating. It features female contacts, a straight orientation, and a screw thread for secure installation. It accommodates cable sizes ranging from 6.0mm to 10.0mm diameter. This connector ensures reliable and durable performance, making it suitable for compact, high density connectivity in various industrial and electronic applications.
IP67 protection rated
Field Installable
- RS Stock No. 0199137
1 Bag of 1
$13.01
Each (In a Pack of 5)
$3.428
- RS Stock No. 0300251
- Mfr. Part No. 302W2CPXX52F40X
Each
$14.03
- RS Stock No. 0199136
1 Pack of 10
$88.54
Related links
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 25 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 15 Way Straight 2.29 mm Pitch Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 25 Way Straight Cable D-Sub Connector, with Screw Male
- CONEC 163A162 15 Way Straight Threaded Mount D-Sub Connector Male











