Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- RS Stock No.:
- 193-009
- Mfr. Part No.:
- HDB-15BMMA-SL7001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$13.98
(exc. GST)
$15.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.98 | - |
| 10 - 24 | $12.86 | 8% |
| 25 + | $11.36 | 18% |
*price indicative
- RS Stock No.:
- 193-009
- Mfr. Part No.:
- HDB-15BMMA-SL7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Threaded Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| Housing Material | ABS | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | HDB | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Threaded Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
Housing Material ABS | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series HDB | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Amphenol D Sub High Density connector is a metal, 2A rated connector with 15 pins and male contacts. It features a straight design, screw thread for secure attachment, and solder termination for reliable connections. Field installable, it supports cable diameters ranging from 3.5 to 7.0mm diameter, making it ideal for versatile electronic and industrial applications.
IP67 protection rated
Related links
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 25 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 15 Way Straight 2.29 mm Pitch Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial SDB 15 Way Straight Cable D-Sub Connector
- Amphenol Industrial HDB 25 Way Straight Cable D-Sub Connector, with Screw Male
- CONEC 163A162 15 Way Straight Threaded Mount D-Sub Connector Male
