Phoenix Contact 5 Way Angled Panel Mount D-sub Connector Socket, 6.81mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-2369
Mfr. Part No.:
1655438
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Gender

Female

Body Orientation

Angled

Mounting Type

Panel Mount

Pitch

6.81mm

COO (Country of Origin):
DE
The Phoenix Contact D-sub contact carrier has wave soldering connection and PBTP contact carrier material.

Female insert
Degree of pollution 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy