Phoenix Contact 5 Way Angled Panel Mount D-sub Connector Socket, 6.81mm Pitch
- RS Stock No.:
- 253-2370
- Mfr. Part No.:
- 1655441
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2370
- Mfr. Part No.:
- 1655441
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Gender | Female | |
| Body Orientation | Angled | |
| Mounting Type | Panel Mount | |
| Pitch | 6.81mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Gender Female | ||
Body Orientation Angled | ||
Mounting Type Panel Mount | ||
Pitch 6.81mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-sub contact support has accommodation for 5 contact support and is used for panel mounting frame.
Male insert
Related links
- Phoenix Contact 5 Way Angled Panel Mount D-sub Connector Socket, 6.81mm Pitch
- Phoenix Contact 3 Way Angled Panel Mount D-sub Connector Socket, 6.86mm Pitch
- Phoenix Contact 15 Way Angled Panel Mount D-sub Connector Socket, 3.6mm Pitch
- Phoenix Contact 15 Way Angled Panel Mount D-sub Connector Plug, 2.74mm Pitch
- Phoenix Contact 15 Way Angled 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 9 Way Angled 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 15 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 21 Way Panel Mount D-sub Connector Socket
