Phoenix Contact VS 5 Way Angled Screw D-Sub Connector Male

Subtotal (1 unit)*

$1,939.90

(exc. GST)

$2,133.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,939.90

*price indicative

RS Stock No.:
280-452
Mfr. Part No.:
1652240
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector

Number of Contacts

5

Orientation

Angled

Mount Type

Screw

Connector Gender

Male

Housing Material

Plastic

Voltage

50V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

VS

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Phoenix Contact D-SUB Connector features a 5-position configuration with an IP67 degree of protection, ensuring dust and water resistance. Made from plastic, it uses a screw connection method, supporting AWG 24 to 12 wire sizes for a wide range of applications. The connector has an angled cable outlet, making it suitable for space-constrained environments while ensuring reliable and secure connections in industrial and outdoor settings.

Overvoltage category III

Degree of pollution 3

Screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy