Phoenix Contact 3 Way Angled Panel Mount D-sub Connector Socket, 6.86mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-2368
Mfr. Part No.:
1655331
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Gender

Female

Body Orientation

Angled

Mounting Type

Panel Mount

Pitch

6.86mm

COO (Country of Origin):
DE
The Phoenix Contact D-sub contact support has accommodation for 3 contact support and is used for panel mounting frame.

Male insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy