Phoenix Contact 15 Way Angled Panel Mount D-sub Connector Plug, 2.74mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-2346
Mfr. Part No.:
1654811
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Gender

Male

Body Orientation

Angled

Mounting Type

Panel Mount

Pitch

2.74mm

COO (Country of Origin):
DE
The Phoenix Contact D-sub contact insert has wave solder connection and copper alloy contact material.

Female insert
Degree of pollution 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy