CONEC 3007W2PCT 5 Way Angled Threaded D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.26

(exc. GST)

$17.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 84 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.26
10 +$14.94

*price indicative

RS Stock No.:
300-227
Mfr. Part No.:
3007W2PCT56N40X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

5

Product Type

D-Sub Connector

Current

5A

Orientation

Angled

Mount Type

Threaded

Connector Gender

Male

Contact Gender

Male

Standards/Approvals

RoHS Exempt

Contact Material

Copper Alloy

Contact Plating

Gold

Series

3007W2PCT

RoHS Status: Exempt

The CONEC D-Sub mixed contact connectors 7W2 male right angle with 0.318 power loaded.

Contact Material Copper Alloy

Contact Plating Gold

Current Rating 5 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy