CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 228-1039
- Mfr. Part No.:
- 164A16569X
- Brand:
- CONEC
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-1039
- Mfr. Part No.:
- 164A16569X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94 V-0, RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94 V-0, RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
The CONEC D-Sub straight female connector has 9 positions, it is a standard connector with solder pin mounting.
Shell is made up of steel
RoHS compliant
- RS Stock No. 2281034
- Mfr. Part No. 164A10219X
Each
$14.04
- RS Stock No. 2281331
- Mfr. Part No. DSS2XSXXG04X
Each (In a Pack of 2)
$7.125
- RS Stock No. 2281002
- Mfr. Part No. 163A50049X
Each (In a Box of 20)
$44.782
- RS Stock No. 2281003
- Mfr. Part No. 163A50049X
Each
$56.89
Related links
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male/Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male
- CONEC 9 Way Straight Through Hole D-Sub Connector Female, with Solder Cup
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 9 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Threaded Insert Male










