CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male/Female
- RS Stock No.:
- 228-1001
- Mfr. Part No.:
- 163A50009X
- Brand:
- CONEC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.32
(exc. GST)
$23.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 70 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.32 |
| 10 + | $19.54 |
*price indicative
- RS Stock No.:
- 228-1001
- Mfr. Part No.:
- 163A50009X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male/Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Polybutylene Terephthalate Fibreglass | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Male/Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Polybutylene Terephthalate Fibreglass | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
The CONEC D Sub connector adapter has 9 positions.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male/Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 9 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Threaded Insert Male
