CONEC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 228-1041
- Mfr. Part No.:
- 164A16579X
- Brand:
- CONEC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.76
(exc. GST)
$16.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.76 |
| 10 + | $13.53 |
*price indicative
- RS Stock No.:
- 228-1041
- Mfr. Part No.:
- 164A16579X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Gender | Female | |
| Standards/Approvals | UL94 V-0, RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Polybutylene Terephthalate | ||
Contact Gender Female | ||
Standards/Approvals UL94 V-0, RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ
The CONEC D Sub connector Receptacle has 15 position vertical solder.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 15 Way Straight 2.28 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 50 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 5 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
