CONEC 9 Way Straight Through Hole D-Sub Connector, with Threaded Insert Male
- RS Stock No.:
- 228-0985
- Mfr. Part No.:
- 163A11269X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$471.70
(exc. GST)
$518.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $9.434 | $471.70 | - |
| 250 - 450 | $9.264 | $463.20 | 1% |
| 500 - 950 | $9.097 | $454.85 | 3% |
| 1000 - 2450 | $8.933 | $446.65 | 5% |
| 2500 + | $8.772 | $438.60 | 7% |
*price indicative
- RS Stock No.:
- 228-0985
- Mfr. Part No.:
- 163A11269X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Threaded Insert | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Threaded Insert | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ
The CONEC D Sub Standard connector has 9 positions with solder cup mounting.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert
- Amphenol Communications Solutions FCC17 9 Way Straight Panel Mount D-Sub Connector, with Threaded Insert Male
- CONEC 25 Way Right Angle Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 78 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- FCT from Molex FCT 9 Way Right Angle 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- FCT from Molex FCT 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
