CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.04

(exc. GST)

$15.44

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.04
10 +$13.49

*price indicative

RS Stock No.:
228-1034
Distrelec Article No.:
304-10-873
Mfr. Part No.:
164A10219X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

7.5A

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

4 to 40 UNC

Housing Material

Polybutylene Terephthalate

Voltage

125V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL94 V-0, RoHS

Contact Material

Copper Alloy

Contact Plating

Gold

The CONEC D Sub connector has 9 position, it is a female socket.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy