RS PRO 9 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 122-3044
- Distrelec Article No.:
- 304-02-601
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $14.30
View bulk pricing optionsSubtotal (1 unit)*
$56.84
(exc. GST)
$62.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 175 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $56.84 | - |
| 5 - 9 | $53.98 | $14.30 |
| 10 - 24 | $51.27 | $55.70 |
| 25 - 124 | $48.71 | $203.25 |
| 125 + | $46.29 | $1,318.75 |
*price indicative
- RS Stock No.:
- 122-3044
- Distrelec Article No.:
- 304-02-601
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | PBT | |
| Voltage | 1kV ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material PBT | ||
Voltage 1kV ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series RS PRO | ||
RS PRO 9 Way Cable Mount D-Sub Connector Plug
Used to easily set up a circuit board in the field, this RS PRO 9 way cable mount D-Sub connector plug is made to handle demanding conditions.
The straight-orientated male plug has a rugged waterproof design. It has silicone cable-end gaskets and rubber pads, as well as fully-sealed solder bucket connectors. These contribute to its IP67 rating, which means the unit will keep out dust and water. For durability, this plug has a robust steel shell that's plated with nickel to prevent corrosion. The gold-coated contacts are made from a high-grade copper alloy and insulated with the thermoplastic polymer PBT (polybutylene terephthalate).
RoHS (Restriction of Hazardous Substances) compliant, the plug contains low levels of dangerous materials. It operates safely at temperatures between -40°C to +80°C and is used throughout industry for computer interfaces.
Features and Benefits
• 9 male copper-alloy contacts plated in gold
• Straight body orientation
• E-size waterproof D-Sub connector
• PBT housing material for insulation
• 5 A current rating
• 1 kV AC voltage rating
• Measures 40 mm x 21 mm x 67.5 mm
• Minimum operating temperature of -40°C
• Maximum operating temperature of +80°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO GTC Sealed 9 Way Straight Cable D-Sub Connector Female
- RS PRO GTC Sealed 9 Way Straight Panel Mount D-Sub Connector Male
- RS PRO GTC Sealed 9 Way Straight Panel Mount D-Sub Connector Female
- RS PRO GTC Sealed 15 Way Straight Cable D-Sub Connector Male
- RS PRO GTC Sealed 15 Way Straight Cable D-Sub Connector Female
- RS PRO GTC Sealed 15 Way Straight Panel Mount D-Sub Connector Male
- RS PRO GTC Sealed 15 Way Straight Panel Mount D-Sub Connector Female
- RS PRO Male D-Sub 9-Pin to Male Unterminated Serial Cable GTC Sealed Series
