Wurth Elektronik WR 618 9 Way Angled 2.77 Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock
- RS Stock No.:
- 205-3087
- Distrelec Article No.:
- 304-39-942
- Mfr. Part No.:
- 618009211821
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.45
(exc. GST)
$25.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.69 | $23.45 |
| 25 - 45 | $4.58 | $22.90 |
| 50 + | $4.508 | $22.54 |
*price indicative
- RS Stock No.:
- 205-3087
- Distrelec Article No.:
- 304-39-942
- Mfr. Part No.:
- 618009211821
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Angled | |
| Current | 3A | |
| Mount Type | PCB | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACh Approval Conform or declared, RoHS Approval, UL Approval E323964 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | WR 618 | |
| Pitch | 2.77 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Angled | ||
Current 3A | ||
Mount Type PCB | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals REACh Approval Conform or declared, RoHS Approval, UL Approval E323964 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series WR 618 | ||
Pitch 2.77 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-DSUB is a female 9-pin, angled PCB connector. The connector is made from copper alloy with a selective gold plating.
Length = 30.8 mm
Durability = 50 Mating cycles
Operating Temperature = -55°C and +105 °C
Related links
- Wurth Elektronik WR 618 9 Way Angled 2.77 Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock
- Phoenix Contact 25 Way Angled 2.77 mm Pitch Panel Mount D-Sub Connector, with 2.5 mm Mount Hole Female
- Wurth Elektronik WR-DSUB 9 Way Straight Through Hole PCB D Sub Standard Connector Board Lock
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- Wurth Elektronik WR-DSUB 9 Way Angled Through Hole D Sub Standard Connector Female
- Wurth Elektronik WR-DSUB 37 Way Angled Angle with Hex Screw Female
