Phoenix Contact 25 Way Angled 2.77 mm Pitch Panel Mount D-Sub Connector, with 2.5 mm Mount Hole Female
- RS Stock No.:
- 253-2347
- Mfr. Part No.:
- 1654837
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$490.77
(exc. GST)
$539.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $49.077 | $490.77 |
*price indicative
- RS Stock No.:
- 253-2347
- Mfr. Part No.:
- 1654837
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Angled | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | 2.5 mm Mount Hole | |
| Housing Material | Steel, Tin Plated | |
| Voltage | 400V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EAC Approval ID: B.01687, UL Recognised Approval ID: FILE E 118976 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Angled | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware 2.5 mm Mount Hole | ||
Housing Material Steel, Tin Plated | ||
Voltage 400V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EAC Approval ID: B.01687, UL Recognised Approval ID: FILE E 118976 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-sub contact insert has wave soldering contact connection and copper alloy contact material.
Female insert
Degree of pollution 2
Related links
- Phoenix Contact 9 Way Angled 2.75 mm Pitch Panel Mount D-Sub Connector, with 2.5 mm Mount Hole Female
- TE Connectivity AMPLIMITE 50 Way 2.77 mm Pitch Box Mount D-Sub Connector, with 3.05 mm Mount Hole Female
- ITT Cannon ZDF 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- RS PRO 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Female
- Phoenix Contact VS-25-ST-DSUB/25-MPT-0.5 25 Way Straight Panel Mount D-Sub Connector Male
- Wurth Elektronik WR 618 9 Way Angled 2.77 Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock
- Phoenix Contact 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 3 mm Mount Hole Female
- TE Connectivity AMPLIMITE 25 Way 2.77 mm Pitch Box Mount D-Sub Connector, with 3.05 mm Mount Hole Male
