Wurth Elektronik WR 618 9 Way Angled 2.77 Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock
- RS Stock No.:
- 205-3086
- Mfr. Part No.:
- 618009211821
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$267.00
(exc. GST)
$294.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | $2.67 | $267.00 | - |
| 500 + | $2.403 | $240.30 | 9% |
*price indicative
- RS Stock No.:
- 205-3086
- Mfr. Part No.:
- 618009211821
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | PBT | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACh Approval Conform or declared, RoHS Approval, UL Approval E323964 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | WR 618 | |
| Pitch | 2.77 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material PBT | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals REACh Approval Conform or declared, RoHS Approval, UL Approval E323964 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series WR 618 | ||
Pitch 2.77 | ||
The Wurth Elektronik WR-DSUB is a female 9-pin, angled PCB connector. The connector is made from copper alloy with a selective gold plating.
Length = 30.8 mm
Durability = 50 Mating cycles
Operating Temperature = -55°C and +105 °C
- RS Stock No. 2053087
- Mfr. Part No. 618009211821
Each (In a Pack of 5)
$4.69
- RS Stock No. 0736069
- Mfr. Part No. 61800929221
1 Bag of 2
$14.93
- RS Stock No. 0736069P
- Mfr. Part No. 61800929221
Each (Supplied in a Tray)
$14.93
- RS Stock No. 2075883
- Mfr. Part No. FM9W4S1-1410 / 1731071936
Each
$88.04
Related links
- Wurth Elektronik WR 618 9 Way Angled 2.77 Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock
- Phoenix Contact 25 Way Angled 2.77 mm Pitch Panel Mount D-Sub Connector, with 2.5 mm Mount Hole Female
- Wurth Elektronik WR-DSUB 9 Way Straight Through Hole PCB D Sub Standard Connector Board Lock
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- Wurth Elektronik WR-DSUB 9 Way Angled Through Hole D Sub Standard Connector Female
- Wurth Elektronik WR-DSUB 37 Way Angled Angle with Hex Screw Female











