Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$21.19

(exc. GST)

$23.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4$21.19$4.238
5 - 9$19.50$3.90
10 +$17.58$3.516

*price indicative

Packaging Options:
RS Stock No.:
736-066
Mfr. Part No.:
618009211721
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

9

Product Type

PCB Connector

Orientation

Angled

Current

3A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

PBT

Voltage

125V ac

Minimum Operating Temperature

-55°C

Termination Type

PCB

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL Approval E323964

Series

WR-DSUB

Contact Material

Copper Alloy

Contact Plating

Selective Gold

COO (Country of Origin):
CN
The Wurth Elektronik Male angled PCB designed for versatile connectivity in general electronic equipment, providing reliable mechanical retention and electrical performance.

Durable design supports up to 50 mating cycles

Operating temperature range of -55 °C to +105 °C

Rated current capacity of 3 A for efficient power transfer

Constructed with PBT insulator rated UL94 V-0 for flame resistance

Features selective gold plating for enhanced conductivity

RoHS and REACh compliant, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy