Wurth Elektronik WR-DSUB 9 Way Straight Through Hole, Panel, PCB D Sub Standard Connector, with Hex Screw, Board Lock
- RS Stock No.:
- 636-377
- Mfr. Part No.:
- 61800929321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$33.49
(exc. GST)
$36.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) shipping from 14 December 2026
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $33.49 | $6.698 | - |
| 5 + | $30.81 | $6.162 | 8% |
*price indicative
- RS Stock No.:
- 636-377
- Mfr. Part No.:
- 61800929321
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole, Panel, PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub, 9 Position, Standard (De Shell Size | |
| D-Sub Shell Size | DE | |
| Mounting Hardware | Hex Screw, Board Lock | |
| Housing Material | UL94 V-0, PBT | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL94 V-0, REACH, UL E323964 | |
| Series | WR-DSUB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole, Panel, PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub, 9 Position, Standard (De Shell Size | ||
D-Sub Shell Size DE | ||
Mounting Hardware Hex Screw, Board Lock | ||
Housing Material UL94 V-0, PBT | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL94 V-0, REACH, UL E323964 | ||
Series WR-DSUB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Related links
- Wurth Elektronik WR-DSUB 9 Way Angled Through Hole D Sub Standard Connector Female
- Wurth Elektronik WR-DSUB 25 Way Vertical PCB D Sub Standard Connector, with Hex Screw Female
- Wurth Elektronik WR-DSUB 37 Way Angled Angle with Hex Screw Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- Wurth Elektronik, WR-DSUB Series
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector Female
