Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Female
- RS Stock No.:
- 736-067
- Mfr. Part No.:
- 618009233821
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$16.22
(exc. GST)
$17.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $16.22 | $8.11 |
| 10 - 24 | $14.93 | $7.465 |
| 25 + | $13.47 | $6.735 |
*price indicative
- RS Stock No.:
- 736-067
- Mfr. Part No.:
- 618009233821
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | PBT | |
| Voltage | 125V ac | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL Approval E323964 | |
| Contact Plating | Selective Gold | |
| Contact Material | Copper Alloy | |
| Series | WR-DSUB | |
| Contact Size | 0.64 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material PBT | ||
Voltage 125V ac | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL Approval E323964 | ||
Contact Plating Selective Gold | ||
Contact Material Copper Alloy | ||
Series WR-DSUB | ||
Contact Size 0.64 mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Connector offers a reliable solution for general electronic equipment, designed to ensure seamless connectivity with a robust angled design while adhering to standard compliance.
Durability rated for 50 mating cycles
Insulator MADE from flame-retardant PBT, ensuring safety
Rated for a maximum working voltage of 125V AC
Contact resistance of 30 mΩ max., ensuring efficient performance
Insulation resistance of 5000 MΩ min. for enhanced reliability
Designed for an operating temperature range of -55 to +105 °C
Related links
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- Wurth Elektronik WR-DSUB 9 Way Angled Through Hole D Sub Standard Connector Female
- Wurth Elektronik WR-DSUB 9 Way Straight Through Hole PCB D Sub Standard Connector Board Lock
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 37 Way Angled Angle with Hex Screw Female
- Wurth Elektronik WR-DSUB 25 Way Vertical PCB D Sub Standard Connector, with Hex Screw Female
