Molex 120103 Right Angle D-Sub Connector

Subtotal (1 bag of 10 units)*

$2,718.71

(exc. GST)

$2,990.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$271.871$2,718.71

*price indicative

RS Stock No.:
174-6521
Mfr. Part No.:
120103-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector

Orientation

Right Angle

Current

4A

Connector Type D

Profibus Attachable

Housing Material

Die Cast Zinc

Voltage

30.0V

Termination Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

120103

PROFIBUS Attachable D-Sub Connector with Diagnostics LEDs and Programming Port, 90° Angle

Related links