FCT from Molex FWDR25 25 Way Right Angle Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock
- RS Stock No.:
- 812-6507
- Distrelec Article No.:
- 303-58-062
- Mfr. Part No.:
- FWDR25S25A / 1727040056
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.44
(exc. GST)
$74.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $67.44 |
| 25 - 99 | $65.06 |
| 100 - 499 | $62.05 |
| 500 + | $60.69 |
*price indicative
- RS Stock No.:
- 812-6507
- Distrelec Article No.:
- 303-58-062
- Mfr. Part No.:
- FWDR25S25A / 1727040056
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | FWDR25 | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Panel Mount | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Brass | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series FWDR25 | ||
Contact Plating Gold over Nickel | ||
FCT - IP67 Waterproof Rear Panel / PCB Mount D-Sub Connector
A range of IP67 Waterproof Rear Panel / PCB Mount D-Sub Connectors from FCT.
FCT- D-Sub Connectors
Related links
- FCT from Molex FWDR09 9 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock
- HARTING 0955 9 Way Right Angle 2.76 mm Pitch Surface Mount D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- TE Connectivity 5788801 25 Way Right Angle 2.761 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- HARTING D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
