FCT from Molex 17311 15 Way Right Angle PCB D-Sub Connector Male
- RS Stock No.:
- 787-688
- Mfr. Part No.:
- 173110-0029
- Brand:
- FCT from Molex
Subtotal (1 pack of 10 units)*
$1,126.50
(exc. GST)
$1,239.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,126.50 | $112.65 |
*price indicative
- RS Stock No.:
- 787-688
- Mfr. Part No.:
- 173110-0029
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard-Density | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 17311 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard-Density | ||
Housing Material PBT | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 17311 | ||
- COO (Country of Origin):
- CZ
The FCT from Molex D-Sub Plug is a high-reliability interconnect is engineered for operation in extreme conditions. This IP67-rated 15-position male connector provides a dust-tight and submersible interface, making it an essential component for outdoor telecommunications, marine electronics, and industrial automation.
IP67 protection rating for full immersion and dust-tight performance
15-position dual-row configuration with 5.0A current rating
Right-angle through-hole mounting with integrated 4-40 threaded inserts
Corrosion-resistant brass Shell with Durable tin plating
Related links
- FCT from Molex 173113 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
- RS PRO RS 107 15 Way Right Angle PCB D-Sub Connector Male/Female
- Amphenol Communications Solutions DF 15 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 17310 20 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 17310 3 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Male
- Amphenol ICC DDM 50 Way Right Angle PCB D-Sub Connector Male
