Amphenol Communications Solutions L177RR 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$38.50

(exc. GST)

$42.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 18 November 2026
  • Plus 2,500 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 50$0.77$38.50
100 - 150$0.756$37.80
200 +$0.742$37.10

*price indicative

RS Stock No.:
170-2627
Mfr. Part No.:
L177RRE09S
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Cable

Connector Gender

Female

Housing Material

Steel

Voltage

500V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold

Series

L177RR

Pitch

2.74mm

COO (Country of Origin):
CN

Standard Density Housing Crimp Receptacle


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy