SKF Nitrile Rubber (NBR) Radial Shaft Seal, 8 mm ID, 24 mm OD, 7 mm
- RS Stock No.:
- 267-0374
- Mfr. Part No.:
- 8X24X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$24.04
(exc. GST)
$26.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.404 | $24.04 |
*price indicative
- RS Stock No.:
- 267-0374
- Mfr. Part No.:
- 8X24X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 8mm | |
| Outside Diameter | 24mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 8mm | ||
Outside Diameter 24mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 8mm Inside Diameter, 24mm Outside Diameter - 8X24X7 HMSA10 RG
This radial shaft seal provides a rotating-shaft sealing solution designed to retain fluids and exclude contaminants in rotary applications. It is manufactured from nitrile rubber and intended for use where a compact, resilient lip seal is required around small-diameter shafts.
Features and Benefits:
• Nitrile rubber construction resists common oils and greases
• Rotary lip form reduces lateral leakage during shaft rotation
• Thin section allows installation in constrained gland depths
• Robust sealing behaviour maintains contact under light misalignment
• Rotary lip form reduces lateral leakage during shaft rotation
• Thin section allows installation in constrained gland depths
• Robust sealing behaviour maintains contact under light misalignment
Applications
• Suitable for sealing small electric motor shafts
• Used with gearbox input shafts on Compact drives
• Ideal for fluid-retaining housings in instrumentation
• Can be used for pump shafts in low-pressure systems
• Used with gearbox input shafts on Compact drives
• Ideal for fluid-retaining housings in instrumentation
• Can be used for pump shafts in low-pressure systems
What internal clearance is required for proper installation?
The seal fits shafts with an internal diameter of 8 mm and needs a mating shaft that matches this bore to ensure correct lip engagement.
What external bore should the housing provide to accommodate this seal?
A housing bore sized to accept an outside diameter of 24 mm is required to achieve a secure press fit.
How thick is the sealing element and how does that affect gland depth?
The cross-section measures 7 mm thickness which limits required gland depth and assists in Compact assemblies.
Which elastomer compound is used and what does that imply for compatibility?
The material is nitrile rubber which offers typical resistance characteristics associated with NBR formulations.
Related links
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 24 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 18 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
