Amphenol Communications Solutions L177RR 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $0.26

View bulk pricing options

Subtotal (1 unit)*

$0.95

(exc. GST)

$1.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
  • Plus 1,025 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$0.95-
13 - 24$0.93$0.26
25 +$0.92$0.75

*price indicative

RS Stock No.:
691-8884
Mfr. Part No.:
L177RRA15S
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Gender

Female

Housing Material

Steel

Voltage

500V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

L177RR

Contact Plating

Gold

Contact Material

Brass

Pitch

2.74mm

COO (Country of Origin):
CN

Standard Density Housing Crimp Receptacle


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy