MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 821-2810
- Distrelec Article No.:
- 304-45-524
- Mfr. Part No.:
- MHCCOV-09SC-LG
- Brand:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.30
(exc. GST)
$10.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship
- Plus 4,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.86 | $9.30 |
| 50 - 95 | $1.85 | $9.25 |
| 100 - 245 | $1.78 | $8.90 |
| 250 - 495 | $1.712 | $8.56 |
| 500 + | $1.67 | $8.35 |
*price indicative
- RS Stock No.:
- 821-2810
- Distrelec Article No.:
- 304-45-524
- Mfr. Part No.:
- MHCCOV-09SC-LG
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | MHCCOV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Strain Relief Yes | ||
Series MHCCOV | ||
Standards/Approvals No | ||
Plastic Hoods - Economy Range
A range of rear entry plastic Backshell Hoods form MH Connectors with 2-part screw together construction.
Manufacturers Part Numbers:
MHCCOV-xxSC-BK are coloured Black with two short 4-40 UNC jackscrews.
MHCCOV-xxSC-LG are coloured Light Grey with two short 4-40 UNC jackscrews.
MHCCOV-xxSCL-LG are coloured Light Grey with two long 4-40 UNC jackscrews.
Related links
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS D Sub Backshell Strain Relief
