HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Nut Female

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$9.90

(exc. GST)

$10.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$9.90-
25 - 49$9.751%
50 +$9.603%

*price indicative

RS Stock No.:
141-0380
Mfr. Part No.:
09661116502
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

6.5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Nut

Housing Material

Fibreglass Reinforced Thermoplastic

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS, UL 94-V0, UL Recognised

Contact Plating

Gold Plated

Series

D-Sub

Contact Material

Copper Alloy

COO (Country of Origin):
RO

Harting 9 way Solder D-Sub Miniature Sockets Straight - 2.74 mm Pitch


From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped female contacts. The DIN 41652 sockets have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.

Features and Benefits


• Robust metal Shell

• 6.5A rated current

• Wave soldering termination

• Performance level 2 and 3

• Stamped contacts

D-Sub Connectors - Harting


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy