HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Nut Male
- RS Stock No.:
- 139-3662
- Mfr. Part No.:
- 09651626816
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-3662
- Mfr. Part No.:
- 09651626816
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | D-Sub | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Product Type | D-Sub Connector | |
| Mounting Hardware | 4 to 40 UNC Nut | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Current | 6.5 A | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | RoHS, UL 94-V0, UL Recognised | |
| Termination Type | Solder | |
| Voltage | 1 kV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series D-Sub | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Product Type D-Sub Connector | ||
Mounting Hardware 4 to 40 UNC Nut | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Current 6.5 A | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals RoHS, UL 94-V0, UL Recognised | ||
Termination Type Solder | ||
Voltage 1 kV | ||
- COO (Country of Origin):
- CH
Harting 9 way Solder D-Sub Miniature Plugs Straight and Angled - 2.74 mm Pitch
From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal Shell with dimples. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.
Features and Benefits
• Robust metal Shell
• 6.5A rated current
• Wave soldering termination
• Performance level 2 and 3
• Stamped contacts
D-Sub Connectors - Harting
Related links
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Nut Male
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Nut Male
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Nut Female
- HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
