TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female

Subtotal (1 tray of 50 units)*

$962.55

(exc. GST)

$1,058.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$962.55$19.251

*price indicative

RS Stock No.:
787-581
Mfr. Part No.:
2311763-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

15

Orientation

Right Angle

Current

3A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Shaped

D-Sub Shell Size

1

Housing Material

PBT

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Series

AMPLIMITE

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity Connector is a 15 Position D-Shaped Receptacle designed for wire to board applications. It features a standard profile for effective board mounting and is Ideal for signal transmission in printed circuit boards.

15 positions for versatile connectivity

PBT GF housing material ensures durability

Operating temperature range of -55 to 85 °C for reliability

Through-hole solder termination method provides stable PCB attachment

Integrated boardlock and screwlocks enhance retention capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy