TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 217-5453
- Mfr. Part No.:
- 2311763-3
- Brand:
- TE Connectivity
This image is representative of the product range
Add 23 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.05
(exc. GST)
$8.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) ready to ship from another location
- Plus 726 unit(s) shipping from 11 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $8.05 | - |
| 23 - 44 | $7.91 | 1% |
| 45 + | $7.77 | 3% |
*price indicative
- RS Stock No.:
- 217-5453
- Mfr. Part No.:
- 2311763-3
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Board Lock | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Board Lock | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Pitch 2.29mm | ||
Related links
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Male
- TE Connectivity HD22 26 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- TE Connectivity 2311770 44 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Female
- Norcomp HDF 15 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp 200 15 Way Right Angle 2.29 mm Pitch Surface Mount D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female
- Norcomp HDF 26 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
