TE Connectivity Amplimite 15 Way Vertical Board Connector Assembly, with Screw Lock Female
- RS Stock No.:
- 677-411
- Mfr. Part No.:
- 5745077-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 26 units)*
$834.55
(exc. GST)
$918.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $834.55 | $32.098 |
*price indicative
- RS Stock No.:
- 677-411
- Mfr. Part No.:
- 5745077-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | Connector Assembly | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| Mounting Hardware | Screw Lock | |
| D-Sub Shell Size | 2 | |
| Housing Material | Polyester | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | Amplimite | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type Connector Assembly | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
Mounting Hardware Screw Lock | ||
D-Sub Shell Size 2 | ||
Housing Material Polyester | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series Amplimite | ||
- COO (Country of Origin):
- MX
The TE Connectivity 15 Position D-Shaped Connector Receptacle designed for Compact board-to-board signal transmission in industrial and communication systems. With a Shell size 2 housing and a 2.74 mm [0.108 in] centerline pitch, it supports efficient layout and reliable electrical performance. Its board mount configuration ensures stable integration with printed circuit boards for low to moderate signal density.
15 contact positions for signal routing
Shell size 2 housing for standardized footprint
Board mount design for direct PCB attachment
Related links
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite 9 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D Sub Standard Connector, with Screw Lock Female
- TE Connectivity AMPLITE HD-20 15 Way Vertical Board D Sub Standard Connector, with Screw Lock Female
