TE Connectivity Amplimite HDP 15 Way Right Angle Board Connector Assembly, with 4 to 40 UNC Threaded Insert Female
- RS Stock No.:
- 677-651
- Mfr. Part No.:
- 6-106506-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-651
- Mfr. Part No.:
- 6-106506-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 15 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Glass Filled Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite HDP | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 15 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
D-Sub Shell Size 2 | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Glass Filled Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite HDP | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
The TE Connectivity 15-position 2-row D-shaped receptacle connector from the AMPLIMITE HDP series designed for cable-to-board applications with a right-angle PCB mount orientation and Shell size 2. It features grounding straps for enhanced performance and a standard profile with a black body. The Shell is tin-plated, and contacts are MADE of phosphor bronze with a gold flash mating area and tin-plated PCB termination. The round contacts support a maximum current rating of 6 A and come installed for ready use.
DIN 41652 Standard
UL 94V-0 flammability rating
Related links
- TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 37 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HDP 15 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
