TE Connectivity AMPLIMITE 25 Way Right Angle Board Connector Female
- RS Stock No.:
- 787-128
- Mfr. Part No.:
- 106507-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-128
- Mfr. Part No.:
- 106507-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Housing Material Glass Filled Polyester | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Connector is a robust solution designed for reliable connectivity in demanding environments, ensuring consistent performance across a range of applications with optimal electrical and mechanical characteristics.
Flame retardant thermoplastic housing material rated to UL94V-0
Low-cost front metal Shell design compatible with full metal-Shell connectors
Integral boardlock versions secure connectors to PC boards before soldering
Available in multiple contact plating options for diverse applications
- RS Stock No. 0787581
- Mfr. Part No. 2311763-1
1 Tray of 50
$962.55
- RS Stock No. 0787576
- Mfr. Part No. 2311586-3
1 Tray of 50
$578.71
- RS Stock No. 0787225
- Mfr. Part No. 1775763-1
1 Tape of 250
$513.32
- RS Stock No. 0677418
- Mfr. Part No. 5745465-2
1 Tray of 15
$476.09
Related links
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Female, with #4-40 UNC Screw
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity AMPLIMITE 9 Way Right Angle Board Connector Female
- TE Connectivity Amplimite HDP 9 Way Right Angle Board Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector Female, with Board Lock












