TE Connectivity Amplimite HDP 9 Way Right Angle Board Connector Female
- RS Stock No.:
- 679-417
- Mfr. Part No.:
- 5745112-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
$801.04
(exc. GST)
$881.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $801.04 | $53.403 |
*price indicative
- RS Stock No.:
- 679-417
- Mfr. Part No.:
- 5745112-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| D-Sub Shell Size | 1 | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | Amplimite HDP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
D-Sub Shell Size 1 | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series Amplimite HDP | ||
- COO (Country of Origin):
- MX
The TE Connectivity 9‑position, right‑angle D‑shaped receptacle connector (Shell size 1) designed for board‑to‑board mounting on printed circuit boards with a 2.74 mm (.108 in) centreline pitch. It features a standard profile housing in black thermoplastic, with a tin‑plated Shell and phosphor‑bronze contacts. The contacts have gold plating on the mating surfaces (≈ 30 μin), tin on the PCB termination area, and nickel underplating, with a square contact form that supports reliable mating in Compact assemblies.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity AMPLIMITE 9 Way Right Angle Board Connector Female
- TE Connectivity Amplimite HDP 15 Way Right Angle Board Connector Assembly, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity AMPLIMITE 25 Way Right Angle Board Connector Female
- TE Connectivity AMPLIMITE 15 Way Right Angle Board Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Board Connector Assembly, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Connector, with Board Lock Female
