Amphenol ICC 10090929 15 Way Straight Through Hole D-Sub Connector Female

Subtotal (1 tray of 100 units)*

$630.41

(exc. GST)

$693.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$630.41$6.304

*price indicative

RS Stock No.:
787-112
Mfr. Part No.:
10090929-S154XLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

2.5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Subminiature

D-Sub Shell Size

1

Housing Material

TPE

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

UL94V-0

Series

10090929

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Connector is a High density D-Sub solution designed for robust interconnections in various applications. Its dual-row design ensures efficient space management while providing reliable electrical performance across numerous industrial sectors.

High-density design accommodates more contacts in standard shells

Intermateable with other connector brands, offering versatility

Built to meet DIN 41652 dimensional standards for compatibility

Suitable for automated assembly processes, enhancing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy