Amphenol ICC DBP 25 Way Straight PCB D-Sub Connector Female
- RS Stock No.:
- 785-749
- Mfr. Part No.:
- DBP25S065TLF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tray of 20 units)*
$898.62
(exc. GST)
$988.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $898.62 | $44.931 |
*price indicative
- RS Stock No.:
- 785-749
- Mfr. Part No.:
- DBP25S065TLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| D-Sub Shell Size | B | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | DBP | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
D-Sub Shell Size B | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series DBP | ||
- COO (Country of Origin):
- IN
The Amphenol ICC D-Sub Standard Board Mount Connector is designed for robust and reliable connectivity in various industrial and military applications, ensuring dependable performance in harsh environments.
Standard density connectors compatible with DIN 41652 and MIL-C-24308 standards
Available in straight and angled configurations, facilitating diverse mounting options
Lead-free and RoHS compliant, aligning with environmental safety standards
Offers a wide variety of choices for secure connections through adaptable PCB and panel mounting
Related links
- Amphenol ICC DAM 15 Way Straight PCB D-Sub Connector Male
- Amphenol ICC LD 15 Way Straight PCB D-Sub Connector Male
- Amphenol ICC LD 9 Way Straight PCB D-Sub Connector Male
- Amphenol ICC Delta D 25 Way Right Angle Board D-Sub Connector Female
- Amphenol ICC DDO 50 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC DA15 15 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC LD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions FCC17 25 Way Straight PCB D-Sub Connector, with Threaded Insert Male/Female
