Amphenol ICC DDM 50 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 785-752
- Mfr. Part No.:
- DDM50S
- Brand:
- Amphenol ICC
Subtotal (1 tray of 5 units)*
$661.08
(exc. GST)
$727.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $661.08 | $132.216 |
*price indicative
- RS Stock No.:
- 785-752
- Mfr. Part No.:
- DDM50S
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| D-Sub Shell Size | D | |
| Housing Material | Thermoplastic | |
| Voltage | 2800Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Series | DDM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
D-Sub Shell Size D | ||
Housing Material Thermoplastic | ||
Voltage 2800Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Series DDM | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol ICC D-Subminiature connector is designed for robust and reliable connections in various applications, particularly within military and aerospace environments, ensuring stability even in severe conditions.
Military grade machined Contact Connectors ensure high performance in Aero-Mil applications
Available with multiple termination types, supporting both PCB and cable mounting requirements
Cadmium plated shells and colour coded crimp contacts comply with MIL-C-24308 standards
Hoods offered in plastic or metalized forms enhance durability and connection security
Related links
- Amphenol ICC DDM 50 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions DDM 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC 8638 1 Way Straight Cable D-Sub Connector Female
- Amphenol ICC DDO 50 Way Right Angle PCB D-Sub Connector Female
- HARTING D-Sub Standard 50 Way Straight Cable D-Sub Connector Female
- JAE D-Sub 50 Way Straight Cable D-Sub Connector Female
- RS PRO RF004860000E000 50 Way Straight Cable D-Sub Connector Female
- TE Connectivity M24308/2-285Z 50 Way Straight Cable D-Sub Connector Female
