Amphenol ICC 10090929 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC Screw Female
- RS Stock No.:
- 162-1988
- Mfr. Part No.:
- 10090929-S154VLF
- Brand:
- Amphenol ICC
This image is representative of the product range
Add 180 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$287.01
(exc. GST)
$315.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) shipping from 05 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 90 | $3.189 | $287.01 | - |
| 180 - 270 | $3.109 | $279.81 | 2% |
| 360 + | $3.061 | $275.49 | 4% |
*price indicative
- RS Stock No.:
- 162-1988
- Mfr. Part No.:
- 10090929-S154VLF
- Brand:
- Amphenol ICC
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 2.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | High Density D-Sub | |
| Mounting Hardware | #4-40 UNC Screw | |
| Housing Material | TPE | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | 10090929 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 2.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D High Density D-Sub | ||
Mounting Hardware #4-40 UNC Screw | ||
Housing Material TPE | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series 10090929 | ||
Contact Plating Gold over Nickel | ||
Pitch 2.29mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Compact HD with Screw Locks
FCI Compact High Density D-Subminiature Connectors
Note
Related links
- Amphenol ICC 10090929 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC Screw Female
- Amphenol ICC 10090929 15 Way Straight Through Hole D-Sub Connector Female
- Amphenol ICC 10090928 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 10090929 44 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Female
- HARTING 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D-Sub 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING 0956 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Industrial HDB 15 Way Straight 2.29 mm Pitch Threaded Mount D-Sub Connector, with Screw Female
