Amphenol ICC 10090929 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC Screw Female

This image is representative of the product range

Get a bulk buy discount

Add 23 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.47

(exc. GST)

$3.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 123 unit(s) ready to ship from another location
  • Plus 163 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 22$3.47-
23 - 44$3.392%
45 +$3.353%

*price indicative

RS Stock No.:
736-1541
Mfr. Part No.:
10090929-S154VLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

2.5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

High Density D-Sub

Mounting Hardware

#4-40 UNC Screw

Housing Material

TPE

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

10090929

Contact Material

Copper Alloy

Pitch

2.29mm

RoHS Status: Not Applicable

Compact HD with Screw Locks


These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.

These HD D-Sub connectors have UNC 4-40 Screw locks with Board locks.

FCI Compact High Density D-Subminiature Connectors


The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

Note

For HD D-Sub connectors with Clinch Nuts see stock number 736-1513 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy