Norcomp 772 15 Way Straight 2.769 mm Pitch Through Hole D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.78

(exc. GST)

$19.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$17.78
5 +$15.99

*price indicative

RS Stock No.:
135-4227
Mfr. Part No.:
772-E15-213R001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Steel

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold

Series

772

Contact Material

Brass

Pitch

2.769mm

COO (Country of Origin):
US

NorComp SEAL-D 772, 773 and 774 Series Standard Density IP67 Sealed D-Sub Connectors


SEAL-D 772, 773 and 774 series standard density IP67 sealed D-Sub connectors available as cable mount, vertical PCB mount and right angle PCB mount. These SEAL-D IP67 D-Sub connectors meet IEC-529-IP67 requirements and have a sealing technology which maintains the same physical size and footprint as standard D-Sub connectors. This feature reduces the need to replace current D-sub connectors and having to redesign enclosures and PCBs when implementing IP66/67 design upgrades. These SEAL-D IP67 sealed D-Subs have highly reliable screw machined contacts and a nickel plated steel shell with ground indents for improved shielding and grounding. The 773 series D-Sub connectors have a 7.19 mm footprint and the 774 series have a 9.4 mm footprint. These SEAL-D IP67 sealed D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions. Panel sealing kits for these connectors are available separately

Features and Benefits


• Sealing to IEC-529-IP67 requirements

• Sealing technology maintains standard D-sub profile

• Reliable screw machined contacts

• Nickel plated steel shell for improved shielding

• Ground indents for improved grounding and retention

Product Application Information


These SEAL-D series D-Sub connectors are ideal for use in applications that are used outdoors or subject to temporary wash down or submersion. Applications include the following; hand held computers and scanners, remote sensors and data loggers, industrial and medical equipment, transmitters and emergency beacons, gas, electric and watering meter systems, portable electric generation equipment and consumer and commercial boating electronics

D-Sub Connectors - NorComp


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy