Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male
- RS Stock No.:
- 786-862
- Mfr. Part No.:
- L777SDE09PA4CH4F
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 100 units)*
$548.03
(exc. GST)
$602.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $548.03 | $5.48 |
*price indicative
- RS Stock No.:
- 786-862
- Mfr. Part No.:
- L777SDE09PA4CH4F
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| D-Sub Shell Size | E | |
| Housing Material | TPE | |
| Voltage | 250Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | E7 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Male | ||
D-Sub Shell Size E | ||
Housing Material TPE | ||
Voltage 250Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series E7 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector serves as a reliable Interface for various electrical applications, ensuring seamless connectivity and robust performance under demanding conditions.
High durability withstands challenging environmental conditions
Precision-is engineered for optimal electrical performance and reliability
Versatile design accommodates a range of connections and uses
Ease of installation allows for efficient deployment in applications
Related links
- Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions FCC17 9 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female
- Amphenol Communications Solutions HT 26 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions SD 37 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions DF 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions FCC17 25 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female
