Amphenol Communications Solutions DF 15 Way Right Angle PCB D-Sub Connector Male

Subtotal (1 tray of 25 units)*

$563.00

(exc. GST)

$619.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$563.00$22.52

*price indicative

RS Stock No.:
786-857
Mfr. Part No.:
L717DFA15P1ATN
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Right Angle

Current

7.5A

Mount Type

PCB

Connector Gender

Male

D-Sub Shell Size

A

Housing Material

Thermoplastic

Voltage

300Vrms

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

DF

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN
The Amphenol Communications Solutions D-Sub connector is a reliable connection solution providing fixed machined contacts. is designed for industrial and telecommunications, it ensures secure connectivity across diverse applications with superior stability.

Current rating of 7.5A facilitates versatile applications

Insulation resistance rated at 5000MΩ ensures long-lasting performance

Operating temperature range of -55°C to +125°C supports extreme environments

Full gold plating enhances durability against wear and corrosion

Salt spray resistance for 48 hours guarantees robustness in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy