Amphenol Communications Solutions SD 37 Way Right Angle PCB D-Sub Connector Male
- RS Stock No.:
- 786-858
- Mfr. Part No.:
- L717SDC37P1ACH4F
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 100 units)*
$884.83
(exc. GST)
$973.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $884.83 | $8.848 |
*price indicative
- RS Stock No.:
- 786-858
- Mfr. Part No.:
- L717SDC37P1ACH4F
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| D-Sub Shell Size | C | |
| Housing Material | Thermoplastic | |
| Voltage | 250Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | SD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Male | ||
D-Sub Shell Size C | ||
Housing Material Thermoplastic | ||
Voltage 250Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series SD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions right angle connector is designed for board mounting applications, featuring precision formed contacts that ensure reliable connectivity. This product caters to your commercial requirements with a robust and Durable structure.
UL file E149426 ensures compliance with safety standards
Tin over nickel plating provides excellent durability and reliability
Operating temperature caters to diverse environmental conditions
Compact design with multiple contact configurations for flexibility
Related links
- Amphenol Communications Solutions SD 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions SD 37 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions SD 37 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions DF 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Male
- Amphenol Communications Solutions HT 26 Way Right Angle PCB D-Sub Connector Female
