Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
- RS Stock No.:
- 786-848
- Mfr. Part No.:
- L177SDE09SA4CH4F
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 120 units)*
$513.68
(exc. GST)
$565.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $513.68 | $4.281 |
*price indicative
- RS Stock No.:
- 786-848
- Mfr. Part No.:
- L177SDE09SA4CH4F
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| D-Sub Shell Size | E | |
| Housing Material | TPE | |
| Voltage | 600V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | SD | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type PCB | ||
Connector Gender Female | ||
D-Sub Shell Size E | ||
Housing Material TPE | ||
Voltage 600V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series SD | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions D-Sub receptacle features precision formed contacts and boardlocks, crafted for and reliable performance in various commercial applications, including right angle PCB mounting.
Current rating Designed for economical use
Voltage rating suitable for standard applications
Withstanding voltage ensures robust electrical performance
Insulation resistance maintained for reliability
Contact resistance capped at 20mΩ max for efficiency
Operating temperature range suited for diverse environments
Related links
- Amphenol Communications Solutions SD 9 Way Vertical D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Straight D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions SD 37 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions FCC17 9 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female
