Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male

Subtotal (1 tray of 200 units)*

$799.70

(exc. GST)

$879.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$799.70$3.999

*price indicative

RS Stock No.:
786-859
Mfr. Part No.:
L717SDE09PA4CH4F
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Male

D-Sub Shell Size

E

Voltage

250Vrms

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Copper Alloy

Series

E7

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector is a right-angle board mount connector is designed for reliable connections in various applications, incorporating precision-formed contacts for optimal performance and durability.

UL File: E149426 ensures compliance with safety standards

Brass contacts provide enhanced durability with nickel plating

Standard plating thickness of 2.54μm ensures superior conductivity

Operating temperature range accommodates diverse environments

Boardlock and screwlock features enhance connection security

Multiple contact configurations available for flexible design options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy