Amphenol Communications Solutions FCC17 25 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female
- RS Stock No.:
- 786-824
- Mfr. Part No.:
- FCE17B25SA440
- Brand:
- Amphenol Communications Solutions
Subtotal (1 box of 10 units)*
$701.20
(exc. GST)
$771.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $701.20 | $70.12 |
*price indicative
- RS Stock No.:
- 786-824
- Mfr. Part No.:
- FCE17B25SA440
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| D-Sub Shell Size | B | |
| Mounting Hardware | Threaded Insert | |
| Housing Material | TPE | |
| Voltage | 200V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | FCC17 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Female | ||
D-Sub Shell Size B | ||
Mounting Hardware Threaded Insert | ||
Housing Material TPE | ||
Voltage 200V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series FCC17 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector serves as a reliable interconnection solution, primarily is designed for applications in various demanding environments. Its robust construction ensures optimal functionality across multiple scenarios.
Provides superior signal integrity for enhanced performance
Designed for durability, capable of withstanding harsh environmental conditions
Employs Advanced materials that support high-frequency applications
Facilitates straightforward installation, saving time and reducing complexity
Related links
- Amphenol Communications Solutions FCC17 25 Way Straight PCB D-Sub Connector, with Threaded Insert Male/Female
- Amphenol Communications Solutions FCC17 9 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female
- Amphenol Communications Solutions FCC17 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions FCC17 9 Way Straight Panel Mount D-Sub Connector, with Threaded Insert Male
- Amphenol Communications Solutions FCC17 15 Way Straight Panel Mount D-Sub Connector, with Threaded Insert Male/Female
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions HT 26 Way Right Angle PCB D-Sub Connector Female
